Part Details for 2SB1205T-E by onsemi
Overview of 2SB1205T-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2SB1205T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7628
|
Newark | Bip Pnp 5A 20V/Blkbg |Onsemi 2SB1205T-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 | Buy Now |
DISTI #
2SB1205T-E
|
Avnet Americas | BIP PNP 5A 20V - Bulk (Alt: 2SB1205T-E) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 18445 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | 2SB1205 - Small Signal Bipolar Transistor, 5A, PNP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 127000 |
|
$0.2934 / $0.3452 | Buy Now |
|
Flip Electronics | Stock, ship today | 18445 |
|
$0.1100 | RFQ |
Part Details for 2SB1205T-E
2SB1205T-E CAD Models
2SB1205T-E Part Data Attributes:
|
2SB1205T-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1205T-E
onsemi
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 2SB1205T-E
This table gives cross-reference parts and alternative options found for 2SB1205T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1205T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1205T-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SB1205T-E vs 2SB1205T-E |