Part Details for 2SB1204T-E by onsemi
Overview of 2SB1204T-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1204T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7625
|
Newark | Bip Pnp 8A 50V/Blkbg Rohs Compliant: Yes |Onsemi 2SB1204T-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
2SB1204T-E
|
Avnet Americas | Trans GP BJT PNP 50V 8A 3-Pin(3+Tab) TP Bag - Bag (Alt: 2SB1204T-E) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bag | 22750 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Rochester Electronics | 2SB1204 - Small Signal Bipolar Transistor, 8A, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$0.3719 / $0.4375 | Buy Now |
|
Flip Electronics | Stock, ship today | 22750 |
|
$0.2600 | RFQ |
Part Details for 2SB1204T-E
2SB1204T-E CAD Models
2SB1204T-E Part Data Attributes:
|
2SB1204T-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1204T-E
onsemi
Bipolar Transistor, -50V, -8A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for 2SB1204T-E
This table gives cross-reference parts and alternative options found for 2SB1204T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1204T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1204T | TRANSISTOR 8000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SB1204T-E vs 2SB1204T |
2SB1204T | Small Signal Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | SANYO Electric Co Ltd | 2SB1204T-E vs 2SB1204T |