Part Details for 2SB1204S-E by onsemi
Overview of 2SB1204S-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1204S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3837
|
Newark | 2Sb1204S-E, Single Bipolar Transistors |Onsemi 2SB1204S-E Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.6170 | Buy Now |
DISTI #
07W7624
|
Newark | Bip Pnp 8A 50V/Blkbg |Onsemi 2SB1204S-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 | Buy Now |
|
Rochester Electronics | 2SB1204 - PNP Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.3719 / $0.4375 | Buy Now |
|
Flip Electronics | Stock, ship today | 894 |
|
$0.3000 | RFQ |
Part Details for 2SB1204S-E
2SB1204S-E CAD Models
2SB1204S-E Part Data Attributes:
|
2SB1204S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1204S-E
onsemi
Bipolar Transistor, -50V, -8A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for 2SB1204S-E
This table gives cross-reference parts and alternative options found for 2SB1204S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1204S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1204S-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SB1204S-E vs 2SB1204S-E |