-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5521
|
Newark | Transistor, Pnp, -50V, -5A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:130Mhz, Power Dissipation Pd:20W, Dc Collector Current:-5A, Dc Current Gain Hfe:140Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SB1203S-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65T2465
|
Newark | Bip Pnp 5A 50V/Reel |Onsemi 2SB1203S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5070 | Buy Now |
DISTI #
2156-2SB1203S-TL-E-ND
|
DigiKey | TRANS PNP 50V 5A TP-FA Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
17166 In Stock |
|
$0.4100 | Buy Now |
DISTI #
2SB1203S-TL-EOSCT-ND
|
DigiKey | TRANS PNP 50V 5A TP-FA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.9000 | Buy Now |
|
Rochester Electronics | 2SB1203 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 17166 |
|
$0.3514 / $0.4134 | Buy Now |
|
Flip Electronics | Stock, ship today | 590 |
|
$0.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1203S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1203S-TL-E
onsemi
Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SB1203S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1203S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1203S-TL-H | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SB1203S-TL-E vs 2SB1203S-TL-H |
2SB1203S-H | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG | onsemi | 2SB1203S-TL-E vs 2SB1203S-H |
2SB1203S | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1203S-TL-E vs 2SB1203S |
2SB1203S-TL | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1203S-TL-E vs 2SB1203S-TL |
2SB1203S | TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SB1203S-TL-E vs 2SB1203S |