-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3832
|
Newark | 2Sb1202T-E, Single Bipolar Transistors |Onsemi 2SB1202T-E Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | 2SB1202 - Small Signal Bipolar Transistor, 3A, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21100 |
|
$0.1837 / $0.2161 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.1460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1202T-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1202T-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |