Part Details for 2SB1202S-TL-E by onsemi
Overview of 2SB1202S-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SB1202S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9064
|
Newark | Bip Pnp 3A 50V/Reel |Onsemi 2SB1202S-TL-E Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AC6952
|
Newark | Transistor, Pnp, -50V, -3A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:15W, Dc Collector Current:-3A, Dc Current Gain Hfe:140Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SB1202S-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | 2SB1202 - PNP Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 28720 |
|
$0.2734 / $0.3216 | Buy Now |
|
Flip Electronics | Stock, ship today | 1400 |
|
$0.1900 | RFQ |
Part Details for 2SB1202S-TL-E
2SB1202S-TL-E CAD Models
2SB1202S-TL-E Part Data Attributes:
|
2SB1202S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1202S-TL-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA hFE = 140-280, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |