Part Details for 2SB1202S-E by onsemi
Overview of 2SB1202S-E by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SB1202S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3831
|
Newark | Bipolar Transistor |Onsemi 2SB1202S-E Min Qty: 1430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2940 | Buy Now |
DISTI #
2SB1202S-EOS-ND
|
DigiKey | TRANS PNP 50V 3A TP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$0.5500 / $0.6300 | Buy Now |
DISTI #
2SB1202S-E
|
Avnet Americas | Trans GP BJT PNP 50V 5A 3-Pin(3+Tab) TP Bag - Bag (Alt: 2SB1202S-E) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bag | 4000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Rochester Electronics | 2SB1202 - Small Signal Bipolar Transistor, 3A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 39468 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
2SB1202S-E
|
Avnet Americas | Trans GP BJT PNP 50V 5A 3-Pin(3+Tab) TP Bag - Bag (Alt: 2SB1202S-E) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bag | 4000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
2SB1202S-E
|
TME | Transistor: PNP, bipolar, 50V, 3A, 1W, IPAK Min Qty: 1 | 0 |
|
$0.2840 / $0.8450 | RFQ |
|
Chip1Cloud | TRANS PNP 50V 3A TP | 2910 |
|
RFQ | |
DISTI #
4181549
|
Farnell | TRANSISTOR, PNP, 50V, 3A, TO-251 RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 39468 |
|
$0.3769 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.1500 | RFQ |
Part Details for 2SB1202S-E
2SB1202S-E CAD Models
2SB1202S-E Part Data Attributes:
|
2SB1202S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1202S-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |