Part Details for 2SB1201T-TL-E by onsemi
Overview of 2SB1201T-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SB1201T-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3830
|
Newark | Bipolar Transistor |Onsemi 2SB1201T-TL-E Min Qty: 1670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2500 | Buy Now |
DISTI #
2SB1201T-TL-EOSCT-ND
|
DigiKey | TRANS PNP 50V 2A TP-FA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1141 In Stock |
|
$0.3747 / $0.6300 | Buy Now |
DISTI #
2SB1201T-TL-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SB1201T-TL-E) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13300 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | 2SB1201 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 18200 |
|
$0.1857 / $0.2185 | Buy Now |
|
Flip Electronics | Stock, ship today | 13300 |
|
$0.1300 | RFQ |
Part Details for 2SB1201T-TL-E
2SB1201T-TL-E CAD Models
2SB1201T-TL-E Part Data Attributes:
|
2SB1201T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1201T-TL-E
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |