Part Details for 2SB1201T-E by onsemi
Overview of 2SB1201T-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1201T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1201T-E-ND
|
DigiKey | TRANS PNP 50V 2A TP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2SB1201T-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin(3+Tab) TP Bag - Bulk (Alt: 2SB1201T-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Rochester Electronics | Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for 2SB1201T-E
2SB1201T-E CAD Models
2SB1201T-E Part Data Attributes:
|
2SB1201T-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1201T-E
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e6 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 2SB1201T-E
This table gives cross-reference parts and alternative options found for 2SB1201T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1201T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1201T-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SB1201T-E vs 2SB1201T-E |