Part Details for 2SB1201S-E by onsemi
Overview of 2SB1201S-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SB1201S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7612
|
Newark | Bipolar Transistor -50V -2A Vce(Sat), -0.7V Max. Pnp Single Tp/Tp-Fa/Blkbg Rohs Compliant: Yes |Onsemi 2SB1201S-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2SB1201S-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin(3+Tab) TP Bag - Bulk (Alt: 2SB1201S-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2201 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6500 |
|
$0.3121 / $0.3672 | Buy Now |
|
Flip Electronics | Stock, ship today | 2201 |
|
$0.2500 | RFQ |
Part Details for 2SB1201S-E
2SB1201S-E CAD Models
2SB1201S-E Part Data Attributes:
|
2SB1201S-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1201S-E
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IPAK / TP | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |