-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1198KT146RCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
2SB1198KT146R
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SB1198KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-2SB1198KT146R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80V 0.5A RoHS: Compliant | 458 |
|
$0.0810 / $0.3800 | Buy Now |
|
Future Electronics | 2SB1198K Series 80 V 500 mA 200 mW Surface Mount PNP Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0613 | Buy Now |
DISTI #
2SB1198KT146R
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SB1198KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
2SB1198KT146R
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0710 / $0.1010 | RFQ |
DISTI #
2SB1198KT146R
|
Avnet Asia | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R (Alt: 2SB1198KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 80V 200mW 180100mA3V 500mA PNP TO-236-3(SOT-23-3) Bipolar Transistors - BJT ROHS | 145 |
|
$0.0610 / $0.1054 | Buy Now |
|
Win Source Electronics | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R / TRANS PNP 80V 0.5A SOT-346 | 72000 |
|
$0.0490 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1198KT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1198KT146R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2SB1198KT146R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1198KT146R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1198KFRAT146R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SB1198KT146R vs 2SB1198KFRAT146R |
2SB1198KR | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1198KT146R vs 2SB1198KR |
2SB1198KT147/R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1198KT146R vs 2SB1198KT147/R |