Part Details for 2SB1198KT146Q by ROHM Semiconductor
Overview of 2SB1198KT146Q by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1198KT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4035
|
Newark | Transistor, Pnp, -80V, -0.5A, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SB1198KT146Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 605 |
|
$0.1240 / $0.3950 | Buy Now |
DISTI #
2SB1198KT146QCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5090 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
2SB1198KT146Q
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SB1198KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-2SB1198KT146Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80V 0.5A RoHS: Compliant | 2986 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP 80V 0.5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0553 / $0.0617 | Buy Now |
|
Bristol Electronics | 793 |
|
RFQ | ||
|
Quest Components | 5361 |
|
$0.2258 / $0.6450 | Buy Now | |
DISTI #
2SB1198KT146Q
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0710 / $0.1010 | RFQ |
DISTI #
2SB1198KT146Q
|
Avnet Asia | Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R (Alt: 2SB1198KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 110 |
|
$0.1290 / $0.4920 | Buy Now |
Part Details for 2SB1198KT146Q
2SB1198KT146Q CAD Models
2SB1198KT146Q Part Data Attributes:
|
2SB1198KT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1198KT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SB1198KT146Q
This table gives cross-reference parts and alternative options found for 2SB1198KT146Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1198KT146Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1198KT147/Q | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SB1198KT146Q vs 2SB1198KT147/Q |
2SB1198KFRAT146Q | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SB1198KT146Q vs 2SB1198KFRAT146Q |