Part Details for 2SB1198-R by Yangzhou Yangjie Electronics Co Ltd
Overview of 2SB1198-R by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1198-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1198-R-YAN
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 0.2W, SOT23 Min Qty: 5 | 3000 |
|
$0.0188 / $0.1000 | Buy Now |