Part Details for 2SB1197KT146Q by ROHM Semiconductor
Overview of 2SB1197KT146Q by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1197KT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7767
|
Newark | Transistor, pnp,32V,0.8A, sot-346, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-32V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-800Ma, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SB1197KT146Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2337 |
|
$0.0670 / $0.4260 | Buy Now |
DISTI #
2SB1197KT146QCT-ND
|
DigiKey | TRANS PNP 32V 0.8A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3170 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
2SB1197KT146Q
|
Avnet Americas | Trans GP BJT PNP 32V 0.8A 3-Pin SMT T/R - Tape and Reel (Alt: 2SB1197KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
755-2SB1197KT146Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32V 0.8A RoHS: Compliant | 8177 |
|
$0.0600 / $0.4100 | Buy Now |
|
Future Electronics | 2SB1197K Series 32 V 0.8 A SMT PNP Low Frequency Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0477 / $0.0533 | Buy Now |
|
Bristol Electronics | 8749 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SC-59 | 9176 |
|
$0.0465 / $0.1432 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SC-59 | 2400 |
|
$0.0819 / $0.2730 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SC-59 | 578 |
|
$0.1074 / $0.3580 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SC-59 | 864 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for 2SB1197KT146Q
2SB1197KT146Q CAD Models
2SB1197KT146Q Part Data Attributes:
|
2SB1197KT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1197KT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SB1197KT146Q
This table gives cross-reference parts and alternative options found for 2SB1197KT146Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1197KT146Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1197KT146/Q | 800mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SB1197KT146Q vs 2SB1197KT146/Q |