2SB1188-R
Description: Small Signal Bipolar Transistor, 2A I(C), 1-Element, PNP, Silicon, PLASTIC PACKAGE-3

Overview of 2SB1188-R by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SB1188-R by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SB1188-R by Micro Commercial Components

2SB1188-R
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
180
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. 2SB1188-R
    Micro Commercial Components
    Small Signal Bipolar Transistor, 2A I(C), 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
    VS

Related Parts for 2SB1188-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1188-R by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1188-R by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 2SB1188-R would you like to use for your alert(s)?
  • Please alert me when 2SB1188-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1188-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1188-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1188-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1188-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1188-R by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: