Part Details for 2SB1150-AZ by Renesas Electronics Corporation
Overview of 2SB1150-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1150-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1150-AZ-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, PNP Min Qty: 406 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4317 In Stock |
|
$0.7400 | Buy Now |
|
Rochester Electronics | 2SB1150 - Power Bipolar Transistor, 3A, 70V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4317 |
|
$0.6347 / $0.7467 | Buy Now |
Part Details for 2SB1150-AZ
2SB1150-AZ CAD Models
2SB1150-AZ Part Data Attributes
|
2SB1150-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1150-AZ
Renesas Electronics Corporation
Bipolar Power Transistors, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SB1150-AZ
This table gives cross-reference parts and alternative options found for 2SB1150-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1150-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1150-AZ | Power Bipolar Transistor, 3A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SB1150-AZ vs 2SB1150-AZ |
2SB1150 | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | NEC Electronics America Inc | 2SB1150-AZ vs 2SB1150 |
2SB1150 | Power Bipolar Transistor, 3A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SB1150-AZ vs 2SB1150 |