Part Details for 2SB1140T by SANYO Semiconductor Co Ltd
Overview of 2SB1140T by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1140T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1140T-600057-ND
|
DigiKey | 2SB1140 - PNP EPITAXIAL PLANAR S Min Qty: 1731 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1731 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | 2SB1140 - PNP Epitaxial Planar Silicon Transistor For Switching Application ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1731 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for 2SB1140T
2SB1140T CAD Models
2SB1140T Part Data Attributes
|
2SB1140T
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1140T
SANYO Semiconductor Co Ltd
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for 2SB1140T
This table gives cross-reference parts and alternative options found for 2SB1140T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1140T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1140T | 5A, 20V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SB1140T vs 2SB1140T |
2SB1140T | 5A, 20V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN | onsemi | 2SB1140T vs 2SB1140T |