Part Details for 2SB1132T100R by ROHM Semiconductor
Results Overview of 2SB1132T100R by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1132T100R Information
2SB1132T100R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1132T100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SB1132T100RCT-ND
|
DigiKey | TRANS PNP 32V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$0.1200 / $0.6900 | Buy Now |
DISTI #
755-2SB1132T100R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32V 1A RoHS: Compliant | 105 |
|
$0.1320 / $0.6000 | Buy Now |
|
Future Electronics | 2SB1132 Series 32 V 1 A SMT PNP Medium Power Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0960 / $0.1040 | Buy Now |
DISTI #
59462296
|
Verical | Trans GP BJT PNP 32V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 326 Package Multiple: 1 Date Code: 1945 | Americas - 823 |
|
$0.5040 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,32V V(BR)CEO,1A I(C),SC-62 | 1582 |
|
$0.1720 / $0.8600 | Buy Now |
|
ComSIT USA | -32 V, -1 A MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Elemen... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
2SB1132T100R
|
Avnet Asia | Trans GP BJT PNP 32V 1A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1132T100R) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SB1132T100R
2SB1132T100R CAD Models
2SB1132T100R Part Data Attributes
|
2SB1132T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1132T100R
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SB1132T100R
This table gives cross-reference parts and alternative options found for 2SB1132T100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1132T100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB798 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | 2SB1132T100R vs 2SB798 |
2SB1132 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | 2SB1132T100R vs 2SB1132 |
FCX591ATC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | 2SB1132T100R vs FCX591ATC |
FCX589TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | 2SB1132T100R vs FCX589TC |
FCX591ATA | Diodes Incorporated | $0.3239 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | 2SB1132T100R vs FCX591ATA |
2SB1132T101 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | 2SB1132T100R vs 2SB1132T101 |
FCX591A | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | 2SB1132T100R vs FCX591A |
2SB1132 | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SB1132T100R vs 2SB1132 |
2SB1132P | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | 2SB1132T100R vs 2SB1132P |