Part Details for 2SB1066M by ROHM Semiconductor
Overview of 2SB1066M by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1066M
2SB1066M CAD Models
2SB1066M Part Data Attributes
|
2SB1066M
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1066M
ROHM Semiconductor
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SB1066M
This table gives cross-reference parts and alternative options found for 2SB1066M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1066M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1066M/PR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066M/PR |
2SB1066M/PQ | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066M/PQ |
2SB1066MN | ROHM Semiconductor | Check for Price | 3000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SB1066M vs 2SB1066MN |
2SB1066MC2Q | ROHM Semiconductor | Check for Price | 3000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SB1066M vs 2SB1066MC2Q |
2SA743 | Renesas Electronics Corporation | Check for Price | 1000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-126MOD, 3 PIN | 2SB1066M vs 2SA743 |
2SB1066MC2/PQ | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066MC2/PQ |
2SB1066MC2/NR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066MC2/NR |
2SB1066MC2/NQ | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066MC2/NQ |
2SB1066MC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1066M vs 2SB1066MC2 |
2SB1066MQ | ROHM Semiconductor | Check for Price | 3000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SB1066M vs 2SB1066MQ |