2SB1025DHTL
Description: 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3

Overview of 2SB1025DHTL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SB1025DHTL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB1025DHTL by Renesas Electronics Corporation

2SB1025DHTL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
140 MHz
Want to compare parts?
  1. 2SB1025DHTL
    Renesas Electronics Corporation
    1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3
    VS

Alternate Parts for 2SB1025DHTL

This table gives cross-reference parts and alternative options found for 2SB1025DHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1025DHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SB1027EH SMALL SIGNAL TRANSISTOR, UPAK-3 Renesas Electronics Corporation 2SB1025DHTL vs 2SB1027EH
2SB1002CHTR Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UPAK-3 Hitachi Ltd 2SB1025DHTL vs 2SB1002CHTR
2SB1025DHTR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, UPAK-3 Hitachi Ltd 2SB1025DHTL vs 2SB1025DHTR
2SB1025DKTR 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 Renesas Electronics Corporation 2SB1025DHTL vs 2SB1025DKTR
2SB1002CJTL-E Small Signal Bipolar Transistors, UPAK, / Renesas Electronics Corporation 2SB1025DHTL vs 2SB1002CJTL-E
2SB1026DMTR 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 Renesas Electronics Corporation 2SB1025DHTL vs 2SB1026DMTR
2SB1025DJTR 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 Renesas Electronics Corporation 2SB1025DHTL vs 2SB1025DJTR
2SB1027-EH SMALL SIGNAL TRANSISTOR Hitachi Ltd 2SB1025DHTL vs 2SB1027-EH
2SB1025DJTR-E Small Signal Bipolar Transistors, UPAK, / Renesas Electronics Corporation 2SB1025DHTL vs 2SB1025DJTR-E
2SB1027-EH SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation 2SB1025DHTL vs 2SB1027-EH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1025DHTL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1025DHTL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SB1025DHTL would you like to use for your alert(s)?
  • Please alert me when 2SB1025DHTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1025DHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1025DHTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1025DHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1025DHTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1025DHTL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: