Part Details for 2SB1025 by Renesas Electronics Corporation
Overview of 2SB1025 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
2SB1025DJTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / |
Part Details for 2SB1025
2SB1025 CAD Models
2SB1025 Part Data Attributes
|
2SB1025
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1025
Renesas Electronics Corporation
1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, UPAK-3
|
Pbfree Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-03-01 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SB1025
This table gives cross-reference parts and alternative options found for 2SB1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC869-25 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SB1025 vs BC869-25 |
BC869-16 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | 2SB1025 vs BC869-16 |
BCX51-10 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-89, 3 PIN | Rochester Electronics LLC | 2SB1025 vs BCX51-10 |
BC869-16 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SB1025 vs BC869-16 |
BCX51-10TA | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | 2SB1025 vs BCX51-10TA |
BC869-25 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-243AA | Nexperia | 2SB1025 vs BC869-25 |
2SA1416 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1025 vs 2SA1416 |
BC869-16 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | 2SB1025 vs BC869-16 |
BCV48 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | 2SB1025 vs BCV48 |
BC869-16,115 | 20 V, 2 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | 2SB1025 vs BC869-16,115 |