Part Details for 2SB1002CJ90TL by Renesas Electronics Corporation
Overview of 2SB1002CJ90TL by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1002CJ90TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1002CJ90TL-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 706 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 2SB1002 - Small Signal Bipolar Transistor, 1A, 50V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.3649 / $0.4293 | Buy Now |