Part Details for 2SB-NWA24H by Visual Communications Company
Overview of 2SB-NWA24H by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SB-NWA24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB-NWA24H-ND
|
DigiKey | LED LAMP T2 ANSI NO. 2 24V SLIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5808 / $21.6500 | Buy Now |
DISTI #
593-2SB-NWA24H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T2 SLIDE BASED AMBER 24V LED LAMP RoHS: Compliant | 38 |
|
$13.5700 / $21.6400 | Buy Now |
DISTI #
V99:2348_21854624
|
Arrow Electronics | LED Modules Uni-Color Amber 592nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1843 | Americas - 10 |
|
$2.2940 | Buy Now |
DISTI #
74753038
|
RS | LED Lamp T2 ANSI No. 2 24V Slide Amber | VCC (Visual Communications Company) 2SB-NWA24H RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$15.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$13.3100 | Buy Now |
DISTI #
30739314
|
Verical | LED Modules Uni-Color Amber 592nm RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1843 | Americas - 10 |
|
$2.2940 | Buy Now |
Part Details for 2SB-NWA24H
2SB-NWA24H CAD Models
2SB-NWA24H Part Data Attributes
|
2SB-NWA24H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2SB-NWA24H
Visual Communications Company
Single Color LED, Amber, Water Clear, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 30 deg |