-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0385
|
Newark | Transistor, Pnp, 30V, 5A, To-252 Rohs Compliant: Yes |Rohm 2SAR572D3TL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1766 |
|
$0.3820 / $0.8740 | Buy Now |
DISTI #
2SAR572D3TL1CT-ND
|
DigiKey | TRANS PNP 30V 5A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7153 In Stock |
|
$0.3137 / $1.3800 | Buy Now |
DISTI #
2SAR572D3TL1
|
Avnet Americas | Power Transistor PNP -30 V -5 A 3-Pin TO-252 T/R - Tape and Reel (Alt: 2SAR572D3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SAR572D3TL1
|
Mouser Electronics | Bipolar Transistors - BJT PNP -30V -5A 10W Pwr trnstr Low VCE RoHS: Compliant | 4705 |
|
$0.3130 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3140 | Buy Now |
DISTI #
82119153
|
Verical | Trans GP BJT PNP 30V 5A 10000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 23 Package Multiple: 1 Date Code: 2423 | Americas - 2424 |
|
$0.2975 / $1.3750 | Buy Now |
DISTI #
63060405
|
Verical | Trans GP BJT PNP 30V 5A 10000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 152 Package Multiple: 1 Date Code: 2201 | Americas - 1709 |
|
$0.5939 | Buy Now |
|
Quest Components | 1367 |
|
$0.5360 / $1.3400 | Buy Now | |
DISTI #
2SAR572D3TL1
|
Avnet Silica | Power Transistor PNP -30 V -5 A 3-Pin TO-252 T/R (Alt: 2SAR572D3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901786583
|
Chip1Stop | PNP, TO-252 (DPAK), -30V -5A, Power Transistor RoHS: Compliant pbFree: No Container: Cut Tape | 2424 |
|
$0.2380 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR572D3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR572D3TL1
ROHM Semiconductor
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.4 V |