-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SAR542PT100 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4031
|
Newark | Trans, Pnp, -30V, -5A, 150Deg C, 0.5W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$0.3120 / $0.9460 | Buy Now |
DISTI #
2SAR542PT100CT-ND
|
DigiKey | TRANS PNP 30V 5A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2276 In Stock |
|
$0.2300 / $1.1000 | Buy Now |
DISTI #
755-2SAR542PT100
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT PNP 30V 5A RoHS: Compliant | 93 |
|
$0.2300 / $1.0000 | Buy Now |
DISTI #
83692354
|
Verical | Trans GP BJT PNP 30V 5A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 153 Package Multiple: 1 Date Code: 2341 | Americas - 460 |
|
$0.9200 | Buy Now |
|
Bristol Electronics | 455 |
|
RFQ | ||
|
Quest Components | 364 |
|
$0.4300 / $0.8600 | Buy Now | |
DISTI #
2SAR542PT100
|
TME | Transistor: PNP, bipolar, 30V, 5A, 500mW, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.2060 / $0.6620 | RFQ |
DISTI #
2SAR542PT100
|
Avnet Silica | Trans GP BJT PNP 30V 5A 3Pin SOT89 TR (Alt: 2SAR542PT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 30V 2W 200500mA2V 5A PNP SOT-89-3 Bipolar (BJT) ROHS | 1125 |
|
$0.1462 / $0.2974 | Buy Now |
|
Vyrian | Transistors | 694 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR542PT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR542PT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 240 MHz |
This table gives cross-reference parts and alternative options found for 2SAR542PT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SAR542PT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SAR533PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SAR542PT100 vs 2SAR533PT100 |
2SAR513PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SAR542PT100 vs 2SAR513PT100 |
2SAR552PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SAR542PT100 vs 2SAR552PT100 |
2SAR553PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SAR542PT100 vs 2SAR553PT100 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure stability, a 10uF ceramic capacitor should be connected between the VIN and GND pins, and a 1uF ceramic capacitor between the VOUT and GND pins.
The maximum input voltage is 42V, but it's recommended to operate within 36V to ensure reliable operation and minimize the risk of damage.
The 2SAR542PT100 is rated for operation up to 125°C, but the output current may need to be derated at higher temperatures to prevent overheating.
An external current limit resistor can be added in series with the input voltage to prevent overcurrent conditions. Additionally, a fuse or PTC can be used to protect against short-circuit conditions.