-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4030
|
Newark | Trans, Pnp, -50V, -3A, 150Deg C, 0.5W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:-, Power Dissipation Pd:500Mw, Dc Collector Current:-3A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SAR533P5T100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.5300 | Buy Now |
DISTI #
2SAR533P5T100CT-ND
|
DigiKey | TRANS PNP 50V 3A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1495 In Stock |
|
$0.1234 / $0.7200 | Buy Now |
DISTI #
2SAR533P5T100
|
Avnet Americas | Transistor GP BJT PNP 50V 3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR533P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SAR533P5T100
|
Mouser Electronics | Bipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3 | 498 |
|
$0.1230 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1263 | Buy Now |
DISTI #
66423224
|
Verical | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 256 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.2780 / $0.3072 | Buy Now |
DISTI #
62462395
|
Verical | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 256 Package Multiple: 1 Date Code: 2201 | Americas - 766 |
|
$0.3548 | Buy Now |
DISTI #
30616205
|
Verical | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 73 Package Multiple: 1 | Americas - 194 |
|
$0.2950 / $0.4338 | Buy Now |
|
Quest Components | 5506 |
|
$0.3060 / $1.0200 | Buy Now | |
DISTI #
2SAR533P5T100
|
TME | Transistor: PNP, bipolar, 50V, 3A, 500mW/2W, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.1060 / $0.4110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR533P5T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR533P5T100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, SOT-89, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 24 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.4 V |