Part Details for 2SAR512PT100 by ROHM Semiconductor
Overview of 2SAR512PT100 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SAR512PT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR512PT100CT-ND
|
DigiKey | TRANS PNP 30V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
755-2SAR512PT100
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT PNP 30V 2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1467 | Buy Now |
DISTI #
84024921
|
Verical | Trans GP BJT PNP 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 379 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.1929 / $0.2069 | Buy Now |
DISTI #
63341234
|
Verical | Trans GP BJT PNP 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 129 Package Multiple: 1 Date Code: 2215 | Americas - 135 |
|
$0.2425 | Buy Now |
|
Quest Components | 800 |
|
$0.2620 / $0.6550 | Buy Now | |
DISTI #
2SAR512PT100
|
TTI | Bipolar Transistors - BJT Trans GP BJT PNP 30V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1550 | Buy Now |
DISTI #
2SAR512PT100
|
Avnet Silica | Trans GP BJT PNP 30V 2A 4-Pin(3+Tab) MPT T/R (Alt: 2SAR512PT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902039400
|
Chip1Stop | Trans GP BJT PNP 30V 2A 4-Pin(3+Tab) MPT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 135 |
|
$0.1840 / $0.4130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.1310 / $0.1990 | Buy Now |
Part Details for 2SAR512PT100
2SAR512PT100 CAD Models
2SAR512PT100 Part Data Attributes
|
2SAR512PT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR512PT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 430 MHz |
Alternate Parts for 2SAR512PT100
This table gives cross-reference parts and alternative options found for 2SAR512PT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SAR512PT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SAR512P5T100 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN | ROHM Semiconductor | 2SAR512PT100 vs 2SAR512P5T100 |