-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SAR372P5T100Q by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3067
|
Newark | Trans, Pnp, -120V, -0.7A, 150Deg C, 2W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ce... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$0.2400 / $0.7280 | Buy Now |
DISTI #
846-2SAR372P5T100QCT-ND
|
DigiKey | TRANS PNP 120V 0.7A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1002 In Stock |
|
$0.2050 / $1.0200 | Buy Now |
DISTI #
755-2SAR372P5T100
|
Mouser Electronics | Bipolar Transistors - BJT PNP -0.7A -120V Middle Power Transistor. 2SAR372P5 is middle power transi... more RoHS: Compliant | 721 |
|
$0.2050 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2190 / $0.2290 | Buy Now |
|
Quest Components | 976 |
|
$0.3120 / $0.7800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 900 |
|
$0.1560 / $0.4050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 320 |
|
$0.1560 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR372P5T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR372P5T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-09 | |
Samacsys Manufacturer | ROHM Semiconductor |