Part Details for 2SA816 by Toshiba America Electronic Components
Overview of 2SA816 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SA816
2SA816 CAD Models
2SA816 Part Data Attributes
|
2SA816
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA816
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,80V V(BR)CEO,750MA I(C),TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.75 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 100 MHz |