2SA812R6M-A
Description: 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MINIMOLD PACKAGE-3

Overview of 2SA812R6M-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA812R6M-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA812R6M-A by Renesas Electronics Corporation

2SA812R6M-A
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, MINIMOLD PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3/e6
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. 2SA812R6M-A
    Renesas Electronics Corporation
    100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MINIMOLD PACKAGE-3
    VS

Alternate Parts for 2SA812R6M-A

This table gives cross-reference parts and alternative options found for 2SA812R6M-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812R6M-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA812M6-TP 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812R6M-A vs 2SA812M6-TP
2SA812-M6-TP Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812R6M-A vs 2SA812-M6-TP
2SA812R Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. 2SA812R6M-A vs 2SA812R
2SA812-M6-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2SA812R6M-A vs 2SA812-M6-TP-HF
2SA812R6M-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA812R6M-A vs 2SA812R6M-A
2SA812R6M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 NEC Electronics America Inc 2SA812R6M-A vs 2SA812R6M
Part Number Description Manufacturer Compare
2SA1037AKT146S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN ROHM Semiconductor 2SA812R6M-A vs 2SA1037AKT146S
2SA812M6 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor 2SA812R6M-A vs 2SA812M6
2SA812M5-T2B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R6M-A vs 2SA812M5-T2B-A
2SA1037AKT147/RS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R6M-A vs 2SA1037AKT147/RS
2SA812-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R6M-A vs 2SA812-T2B
2SA1037AKLNT146/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R6M-A vs 2SA1037AKLNT146/RE
2SA812 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812R6M-A vs 2SA812
2SA812M6-T1B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R6M-A vs 2SA812M6-T1B-A
2SA1037AKLNT147/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R6M-A vs 2SA1037AKLNT147/RE
2SA1037AKLNT146/S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R6M-A vs 2SA1037AKLNT146/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA812R6M-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA812R6M-A by Renesas Electronics Corporation

  • Please alert me when 2SA812R6M-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SA812R6M-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA812R6M-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SA812R6M-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA812R6M-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA812R6M-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: