Part Details for 2SA673AKCTZ by Renesas Electronics Corporation
Results Overview of 2SA673AKCTZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA673AKCTZ Information
2SA673AKCTZ by Renesas Electronics Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA673AKCTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA673AKCTZ-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 706 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4300 | Buy Now |
DISTI #
86085095
|
Verical | Trans GP BJT PNP 50V 0.5A 3-Pin TO-92 T/R Min Qty: 816 Package Multiple: 1 Date Code: 1001 | Americas - 10000 |
|
$0.4345 / $0.4600 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 50V, PNP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.3476 / $0.4089 | Buy Now |