Part Details for 2SA673 by Hitachi Ltd
Overview of 2SA673 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA673
2SA673 CAD Models
2SA673 Part Data Attributes:
|
2SA673
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA673
Hitachi Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for 2SA673
This table gives cross-reference parts and alternative options found for 2SA673. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA673, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS3638A | 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | 2SA673 vs MPS3638A |
BC378 | 1000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SA673 vs BC378 |
BC377 | 1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SA673 vs BC377 |
BSX60PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 2SA673 vs BSX60PBFREE |
2N2380A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2SA673 vs 2N2380A |
BSX96 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SA673 vs BSX96 |
2N4061 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2SA673 vs 2N4061 |
2N4061 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Loras Industries Inc | 2SA673 vs 2N4061 |
2N4061 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2SA673 vs 2N4061 |
2SD863-D | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA673 vs 2SD863-D |