Part Details for 2SA2223 by Sanken Electric Co Ltd
Results Overview of 2SA2223 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA2223 Information
2SA2223 by Sanken Electric Co Ltd is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SA2223
2SA2223 CAD Models
2SA2223 Part Data Attributes
|
2SA2223
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA2223
Sanken Electric Co Ltd
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | MT-100, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz |
Alternate Parts for 2SA2223
This table gives cross-reference parts and alternative options found for 2SA2223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA2223 | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223 |
2SA2223O | Sanken Electric Co Ltd | Check for Price | Power Bipolar Transistor, | 2SA2223 vs 2SA2223O |
2SA2223AO | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223AO |
2SA2223Y | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223Y |
2SA2223AR | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223AR |
2SA2223R | Sanken Electric Co Ltd | Check for Price | Power Bipolar Transistor, | 2SA2223 vs 2SA2223R |
2SA2223A | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223A |
2SA2223AY | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | 2SA2223 vs 2SA2223AY |