Part Details for 2SA2215,LF(T by Toshiba America Electronic Components
Overview of 2SA2215,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2215,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62493900
|
Verical | Trans GP BJT PNP 20V 2.5A 800mW 3-Pin UFM T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2228 | Americas - 2950 |
|
$0.1763 / $0.1888 | Buy Now |
DISTI #
C1S751201206277
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Not Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.1410 / $0.1670 | Buy Now |