Part Details for 2SA2206TE12LF by Toshiba America Electronic Components
Overview of 2SA2206TE12LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2206TE12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83692347
|
Verical | Trans GP BJT PNP 80V 2A 2500mW 4-Pin(3+Tab) PW-Mini T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2424 | Americas - 1000 |
|
$0.1525 / $0.1925 | Buy Now |