-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PNP 50V 0.1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2154CT-GRL3FCT-ND
|
DigiKey | TRANS PNP 50V 0.1A CST3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21578 In Stock |
|
$0.0306 / $0.3100 | Buy Now |
DISTI #
2SA2154CT-GR,L3F
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin SOT-883 - Tape and Reel (Alt: 2SA2154CT-GR,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0348 / $0.0444 | Buy Now |
DISTI #
757-2SA2154CT-GRL3F
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for Low Freq. Amplification RoHS: Compliant | 98170 |
|
$0.0310 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2154CT-GR,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA2154CT-GR,L3F
Toshiba America Electronic Components
TRANS PNP 50V 0.1A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |