Part Details for 2SA2127X by onsemi
Overview of 2SA2127X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2127X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA2127X-488-ND
|
DigiKey | 2SA2127 - BIPOLAR PNP TRANSISTOR Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 2SA2127 - Bipolar PNP Transistor, 2A, 50V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12000 |
|
RFQ |