-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3798
|
Newark | Bipolar Transistor |Onsemi 2SA2126-TL-H Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.4170 | Buy Now |
DISTI #
2156-2SA2126-TL-H-ND
|
DigiKey | TRANS PNP 50V 3A TP-FA Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
542033 In Stock |
|
$0.2500 | Buy Now |
DISTI #
2832-2SA2126-TL-HTR-ND
|
DigiKey | TRANS PNP 50V 3A TP-FA Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8400 In Stock |
|
$0.2000 | Buy Now |
DISTI #
2SA2126-TL-HOSCT-ND
|
DigiKey | TRANS PNP 50V 3A TP-FA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$0.5450 / $0.6300 | Buy Now |
DISTI #
2SA2126-TL-H
|
Avnet Americas | Trans GP BJT PNP 50V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SA2126-TL-H) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8400 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Quest Components | 944 |
|
$0.3458 / $0.8645 | Buy Now | |
|
Rochester Electronics | 2SA2126 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 542033 |
|
$0.2161 / $0.2542 | Buy Now |
DISTI #
2SA2126-TL-H
|
TME | Transistor: PNP, bipolar, 50V, 3A, 0.8W, TO252 Min Qty: 1 | 1050 |
|
$0.2600 / $0.7580 | Buy Now |
|
Flip Electronics | Stock, ship today | 8400 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2126-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2126-TL-H
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SA2126-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2126-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2126-TL | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Electric Co Ltd | 2SA2126-TL-H vs 2SA2126-TL |
2SA2126-TL | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SA2126-TL-H vs 2SA2126-TL |
2SA2126-TL-E | Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SA2126-TL-H vs 2SA2126-TL-E |