Part Details for 2SA2126-S-TL-E by onsemi
Overview of 2SA2126-S-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2126-S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5064
|
Newark | Bip Pnp 3A 50V/Reel |Onsemi 2SA2126-S-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SA2126-S-TL-E
|
Avnet Americas | BIP PNP 3A 50V (Alt: 2SA2126-S-TL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18200 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | 2SA2126 - Small Signal Bipolar Transistor RoHS: Not Compliant Status: Active Min Qty: 1 | 33600 |
|
$0.2871 / $0.3378 | Buy Now |
|
Flip Electronics | Stock, ship today | 18200 |
|
$0.2000 | RFQ |
Part Details for 2SA2126-S-TL-E
2SA2126-S-TL-E CAD Models
2SA2126-S-TL-E Part Data Attributes:
|
2SA2126-S-TL-E
onsemi
Buy Now
|
Compare Parts:
2SA2126-S-TL-E
onsemi
|
Samacsys Manufacturer | onsemi |