Part Details for 2SA2126-H by onsemi
Overview of 2SA2126-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SA2126-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7600
|
Newark | Bip Pnp 3A 50V/Blkbg |Onsemi 2SA2126-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.3410 | Buy Now |
DISTI #
2SA2126-H-ND
|
DigiKey | TRANS PNP 50V 3A TP Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
5 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | 2SA2126 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 23199 |
|
$0.2669 / $0.3140 | Buy Now |
Part Details for 2SA2126-H
2SA2126-H CAD Models
2SA2126-H Part Data Attributes:
|
2SA2126-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2126-H
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK / TP-FA | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |