-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9058
|
Newark | Bipolar Transistor, Pnp, -50 V, -3.0 A/ Reel Rohs Compliant: Yes |Onsemi 2SA2125-TD-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
2SA2125-TD-HOSCT-ND
|
DigiKey | TRANS PNP 50V 3A PCP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2070 In Stock |
|
$0.2174 / $0.4600 | Buy Now |
DISTI #
2SA2125-TD-H
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2125-TD-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2156 / $0.2574 | Buy Now |
DISTI #
863-2SA2125-TD-H
|
Mouser Electronics | Bipolar Transistors - BJT DC-DC CONVERTER RoHS: Compliant | 483 |
|
$0.2170 / $0.6500 | Buy Now |
DISTI #
2SA2125-TD-H
|
Avnet Silica | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) PCP T/R (Alt: 2SA2125-TD-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 820 |
|
$0.3100 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2125-TD-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2125-TD-H
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SA2125-TD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2125-TD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2125-TD-H | Power Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SA2125-TD-H vs 2SA2125-TD-H |