Part Details for 2SA2125-TD-E by onsemi
Overview of 2SA2125-TD-E by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2125-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6847
|
Newark | Transistor, Pnp, -50V, -3A, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:380Mhz, Power Dissipation Pd:3.5W, Dc Collector Current:-3A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SA2125-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1975 |
|
$0.2720 / $0.5490 | Buy Now |
DISTI #
52T9057
|
Newark | Bipolar Transistor, Pnp, -50 V, -3.0 A/ Reel Rohs Compliant: Yes |Onsemi 2SA2125-TD-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
2SA2125-TD-EOSCT-ND
|
DigiKey | TRANS PNP 50V 3A PCP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3229 In Stock |
|
$0.1426 / $0.5000 | Buy Now |
DISTI #
2SA2125-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2125-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1415 / $0.1689 | Buy Now |
DISTI #
2SA2125-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2125-TD-E) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
863-2SA2125-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT DC-DC CONVERTER | 1043 |
|
$0.1630 / $0.4200 | Buy Now |
DISTI #
V36:1790_07291933
|
Arrow Electronics | Trans GP BJT PNP 50V 3A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2401 | Americas - 4000 |
|
$0.1423 / $0.1888 | Buy Now |
DISTI #
V79:2366_22402927
|
Arrow Electronics | Trans GP BJT PNP 50V 3A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 5 |
|
$0.1314 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 50V 3A 390MHz 3.5W Surface Mount PCP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1430 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 50V 3A 390MHz 3.5W Surface Mount PCP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1430 | Buy Now |
Part Details for 2SA2125-TD-E
2SA2125-TD-E CAD Models
2SA2125-TD-E Part Data Attributes
|
2SA2125-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2125-TD-E
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |