Part Details for 2SA2090TLQ by ROHM Semiconductor
Overview of 2SA2090TLQ by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2090TLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2090TLQ-ND
|
DigiKey | TRANS PNP 60V 0.5A TSMT3 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1225 / $0.1484 | Buy Now |
|
Future Electronics | 2SA2090 Series 60 V 0.5 A SMT PNP Medium Power Transistor - TSMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
36543680
|
Verical | Trans GP BJT PNP 60V 0.5A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1701 | Americas - 5990 |
|
$0.1035 / $0.1133 | Buy Now |
|
Quest Components | 4792 |
|
$0.1500 / $0.7500 | Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 60V 0.5A TSMT3 | 5990 |
|
$0.1053 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 5990 |
|
$0.0750 / $0.0810 | Buy Now |
Part Details for 2SA2090TLQ
2SA2090TLQ CAD Models
2SA2090TLQ Part Data Attributes
|
2SA2090TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2090TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2SA2090TLQ
This table gives cross-reference parts and alternative options found for 2SA2090TLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2090TLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2090TL | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TSMT3, 3 PIN | ROHM Semiconductor | 2SA2090TLQ vs 2SA2090TL |