-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR PNP 50V 1A SC-62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SA2070(TE12L,F)CT-ND
|
DigiKey | TRANS PNP 50V 1A PW-MINI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1840 In Stock |
|
$0.1487 / $0.5100 | Buy Now |
DISTI #
2SA2070(TE12L,F)
|
Avnet Americas | Transistor PNP 50V 3-Pin SC-62 - Tape and Reel (Alt: 2SA2070(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1821 | Buy Now |
DISTI #
757-2SA2070TE12LF
|
Mouser Electronics | Bipolar Transistors - BJT Pb-F POWER TRANSISTOR PW-MINI V=50 PD=1W F=1MHZ RoHS: Compliant | 3976 |
|
$0.1480 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2070(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA2070(TE12L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 1A SC-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |