-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR,BJT,PNP,20V V(BR)CEO,2.5A I(C),SOT-346
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SA2061(TE85L,F)CT-ND
|
DigiKey | PB-F POWER TRANSISTOR TSM MOQ=30 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.1037 / $0.4700 | Buy Now |
DISTI #
2SA2061(TE85L,F)
|
Avnet Americas | Transistor PNP 20V 3-Pin TSM - Tape and Reel (Alt: 2SA2061(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1203 / $0.1535 | Buy Now |
DISTI #
757-2SA2061TE85LF
|
Mouser Electronics | Bipolar Transistors - BJT Pb-F POWER TRANSISTOR TSM PD=1W F=1MHZ RoHS: Compliant | 4165 |
|
$0.1070 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2061(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA2061(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,20V V(BR)CEO,2.5A I(C),SOT-346
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 2.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |