Part Details for 2SA2044-E by onsemi
Results Overview of 2SA2044-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA2044-E Information
2SA2044-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA2044-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA2044-E-ND
|
DigiKey | TRANS PNP 30V 9A TP Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.4400 | Buy Now |
DISTI #
86084040
|
Verical | 2SA2044-E Min Qty: 790 Package Multiple: 1 Date Code: 1101 | Americas - 1500 |
|
$0.4489 / $0.4753 | Buy Now |
|
Rochester Electronics | PNP Epitaxial Planar Silicon Transistor For DC/DC Converter Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.3591 / $0.4225 | Buy Now |