Part Details for 2SA2029K3T5G by onsemi
Overview of 2SA2029K3T5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA2029K3T5G
2SA2029K3T5G CAD Models
2SA2029K3T5G Part Data Attributes
|
2SA2029K3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2029K3T5G
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 631AA-01, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 631AA-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA2029K3T5G
This table gives cross-reference parts and alternative options found for 2SA2029K3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2029K3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC307AD27Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307AD27Z |
BC307AD26Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307AD26Z |
BC307/L34Z | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SA2029K3T5G vs BC307/L34Z |
73-6900 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Minireel Components | 2SA2029K3T5G vs 73-6900 |
NS2029M3T5G | PNP Bipolar Small Signal Transistor, SOT-723 3 LEAD, 8000-REEL | onsemi | 2SA2029K3T5G vs NS2029M3T5G |
BC307AD74Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307AD74Z |
BC307D27Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307D27Z |
BC307AJ05Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307AJ05Z |
BC307AJ18Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SA2029K3T5G vs BC307AJ18Z |
BC307/D29Z | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2SA2029K3T5G vs BC307/D29Z |