Part Details for 2SA2023 by onsemi
Results Overview of 2SA2023 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA2023 Information
2SA2023 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA2023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA2023-ND
|
DigiKey | TRANS PNP 60V 5A TO-126ML Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26400 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | 2SA2023 - Power Bipolar Transistor, 5A, 60V, PNP, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30599 |
|
$0.3223 / $0.3792 | Buy Now |
Part Details for 2SA2023
2SA2023 CAD Models
2SA2023 Part Data Attributes
|
2SA2023
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2023
onsemi
5A, 60V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |