Part Details for 2SA2018E3HZGTL by ROHM Semiconductor
Results Overview of 2SA2018E3HZGTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA2018E3HZGTL Information
2SA2018E3HZGTL by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA2018E3HZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4069543
|
Farnell | TRANS, PNP, 12V, 0.5A, 150DEG C, 0.15W RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1060 / $0.3884 | Buy Now |
DISTI #
4069543RL
|
Farnell | TRANS, PNP, 12V, 0.5A, 150DEG C, 0.15W RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1060 / $0.1214 | Buy Now |
DISTI #
846-2SA2018E3HZGTLCT-ND
|
DigiKey | TRANS NPN 12V 0.5A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2968 In Stock |
|
$0.0726 / $0.4800 | Buy Now |
DISTI #
755-2SA2018E3HZGTL
|
Mouser Electronics | Bipolar Transistors - BJT PNP, SOT-416, -12V -0.5A, Low VCE(sat) Transistor RoHS: Compliant | 5734 |
|
$0.0940 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0754 / $0.0799 | Buy Now |
|
Quest Components | 2400 |
|
$0.1260 / $0.6300 | Buy Now | |
|
Ameya Holding Limited | PNP, SOT-416, -12V -500mA, Low frequency transistor for Automotive Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1190 / $0.4400 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.0630 / $0.1660 | Buy Now |
Part Details for 2SA2018E3HZGTL
2SA2018E3HZGTL CAD Models
2SA2018E3HZGTL Part Data Attributes
|
2SA2018E3HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2018E3HZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SC-75A, SOT-416, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz | |
VCEsat-Max | 0.25 V |