Part Details for 2SA2016 by Unisonic Technologies Co Ltd
Overview of 2SA2016 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA2016
2SA2016 CAD Models
2SA2016 Part Data Attributes:
|
2SA2016
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA2016
Unisonic Technologies Co Ltd
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES |